-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 1KB FLASH 20QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATTINY13A-MURCT-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 20QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7700 | Buy Now |
DISTI #
ATTINY13A-MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY13A-MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7700 / $0.9100 | Buy Now |
DISTI #
556-ATTINY13A-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz, IND RoHS: Compliant | 5743 |
|
$0.7690 / $0.9100 | Buy Now |
DISTI #
ATTINY13A-MUR
|
Microchip Technology Inc | 20MHZ, QFN/MLF, IND TEMP, GREEN, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$0.6700 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.8130 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 20-Pin WQFN EP - Tape&Reel | 6000 Factory Stock |
|
$0.7200 / $1.9720 | Buy Now |
DISTI #
ATTINY13A-MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY13A-MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7700 / $0.9100 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 1KB FLASH 20QFN | 3540 |
|
RFQ | |
DISTI #
ATTINY13A-MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY13A-MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7700 / $0.9100 | Buy Now |
|
NAC | 20MHZ, QFN/MLF, IND TEMP, GREEN, T&R - Package: 20 WQFN 4x4x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 12000 |
|
$0.8100 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY13A-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13A-MUR
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY13A-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13A-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY13-20SSJ | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | ATTINY13A-MUR vs ATTINY13-20SSJ |
ATTINY13-20SSI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Atmel Corporation | ATTINY13A-MUR vs ATTINY13-20SSI |
ATTINY13-20PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | ATTINY13A-MUR vs ATTINY13-20PI |