Part Details for ATTINY20-UUR by Microchip Technology Inc
Overview of ATTINY20-UUR by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for ATTINY20-UUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W8123
|
Newark | 12Mhz, 12 Ball Wlcsp, Ind.grade, T&r 12 Wlcsp 1.555X1.403X0.538Mm T/R Rohs Compliant: Yes |Microchip ATTINY20-UUR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 | Buy Now |
DISTI #
06W2067
|
Newark | 12Mhz, 12 Ball Wlcsp, Ind.grade, T&r 12 Wlcsp 1.555X1.403X0.538Mm T/R Rohs Compliant: Yes |Microchip ATTINY20-UUR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
ATTINY20-UURCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 12WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9700 / $1.1800 | Buy Now |
DISTI #
ATTINY20-UUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 12-Pin WLCSP T/R - Tape and Reel (Alt: ATTINY20-UUR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 / $1.1800 | Buy Now |
DISTI #
556-ATTINY20-UUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12MHz, 12 ball WLCSP Ind.Grade, T&R RoHS: Compliant | 3081 |
|
$0.9690 / $1.0800 | Buy Now |
DISTI #
V72:2272_07157103
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 12-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2330 Container: Cut Strips | Americas - 1282 |
|
$1.0644 / $1.1729 | Buy Now |
DISTI #
ATTINY20-UUR
|
Microchip Technology Inc | 12MHz, 12 ball WLCSP, Ind.Grade, T&R, Projected EOL: 2039-02-11 RoHS: Compliant pbFree: Yes |
2091 Alternates Available |
|
$0.8600 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Bytes SRAM - 12 Mhz - 2.5V/3.3V/5V - -40°C to +85°C - 12-Pin WLCSP - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.8760 / $1.0140 | Buy Now |
DISTI #
70371143
|
Verical | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 12-Pin WLCSP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2327 | Americas - 5000 |
|
$1.4342 | Buy Now |
Part Details for ATTINY20-UUR
ATTINY20-UUR CAD Models
ATTINY20-UUR Part Data Attributes
|
ATTINY20-UUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY20-UUR
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 12WLCSP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.555 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 10 | |
Number of Terminals | 12 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,4X6,14/8 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Speed | 12 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.403 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |