Part Details for ATTINY461-20MUR by Microchip Technology Inc
Overview of ATTINY461-20MUR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY461-20MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3752
|
Newark | 20Mhz, Qfn/Mlf, Ind Temp, Green, 5V, T&r 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATTINY461-20MUR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 | Buy Now |
DISTI #
1611-ATTINY461-20MURCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 32VQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$0.7650 / $2.4400 | Buy Now |
DISTI #
ATTINY461-20MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 32-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY461-20MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.0200 / $2.4400 | Buy Now |
DISTI #
556-ATTINY461-20MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K FL 256B EE 256B SRAM 20MHZ IND GR 5V RoHS: Compliant | 4794 |
|
$2.0100 / $2.2400 | Buy Now |
DISTI #
ATTINY461-20MUR
|
Microchip Technology Inc | 20MHZ, QFN/MLF, IND TEMP, GREEN, 5V, T&R, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes |
588 Alternates Available |
|
$1.7800 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$2.1700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR ATtiny - 8-Bit - 20MHz - 16 I/O - 4KB (2K x 16) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 2.7 to 5.5V - 32-VQFN (5x5) - T&R. | 0 |
|
$1.9800 / $5.5800 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 4KB FLASH 32QFN | 588 |
|
RFQ | |
|
NAC | 20MHZ, QFN/MLF, IND TEMP, GREEN, 5V, T&R - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$2.1600 / $2.6600 | Buy Now |
DISTI #
ATTINY461-20MUR
|
Avnet Silica | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 32-Pin MLF EP T/R (Alt: ATTINY461-20MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATTINY461-20MUR
ATTINY461-20MUR CAD Models
ATTINY461-20MUR Part Data Attributes:
|
ATTINY461-20MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY461-20MUR
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2023-01-29 05:52:56 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |