Part Details for ATTINY817-XMINI by Microchip Technology Inc
Overview of ATTINY817-XMINI by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY817-XMINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2524
|
Newark | Dev Board, 8-Bit Avr Mcu, Silicon Manufacturer:Microchip, No. Of Bits:8Bit, Silicon Family Name:Attiny, Core Architecture:Avr, Core Sub-Architecture:Tinyavr, Silicon Core Number:Attiny817, Kit Contents:Dev Board Attiny817 |Microchip ATTINY817-XMINI Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7800 | Buy Now |
DISTI #
ATTINY817-XMINI-ND
|
DigiKey | XPLAINED MINI ATTINY817 EVAL BRD Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
48 In Stock |
|
$15.4700 | Buy Now |
DISTI #
ATTINY817-XMINI
|
Avnet Americas | ATTINY816 8-bit Microcontroller Xplained Mini Evaluation Kit - Boxed Product (Development Kits) (Alt: ATTINY817-XMINI) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Box | 0 |
|
$15.1700 | Buy Now |
DISTI #
579-ATTINY817-XMINI
|
Mouser Electronics | Development Boards & Kits - AVR AVR 8-bit Microcontroller RoHS: Compliant | 21 |
|
$15.1700 | Buy Now |
DISTI #
V99:2348_16691588
|
Arrow Electronics | ATtiny817 Microcontroller Evaluation Kit 8MHz/16MHz/20MHz CPU Win 7/Win 8/Win 10/Win Vista/Win XP Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1748 | Americas - 8 |
|
$10.0330 / $16.5791 | Buy Now |
DISTI #
ATTINY817-XMINI
|
Microchip Technology Inc | ATtiny817 Xplained Mini, Projected EOL: RoHS: Compliant pbFree: Yes |
650 Alternates Available |
|
$15.1700 | Buy Now |
|
Future Electronics | ATtiny817 Xplained Mini Evaluation Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$15.9300 / $16.7200 | Buy Now |
|
Onlinecomponents.com | ATtiny817 Microcontroller Evaluation Kit 8MHz/16MHz/20MHz CPU Win 7/Win 8/Win 10/Win Vista/Win XP |
11 In Stock |
|
$25.0000 | Buy Now |
DISTI #
51620389
|
Verical | ATtiny817 Microcontroller Evaluation Kit 8MHz/16MHz/20MHz CPU Win 7/Win 8/Win 10/Win Vista/Win XP Min Qty: 2 Package Multiple: 1 Date Code: 1727 | Americas - 11 |
|
$29.7974 / $31.3676 | Buy Now |
DISTI #
27566339
|
Verical | ATtiny817 Microcontroller Evaluation Kit 8MHz/16MHz/20MHz CPU Win 7/Win 8/Win 10/Win Vista/Win XP Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 8 |
|
$10.0330 | Buy Now |