Part Details for ATTINY84V-10MUR by Microchip Technology Inc
Overview of ATTINY84V-10MUR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ATTINY84V-10MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3796
|
Newark | 10Mhz, Qfn/Mlf, Ind Temp Green, 1.8V, t&r 20 Wqfn 4X4X0.8Mm T/R Rohs Compliant: Yes |Microchip ATTINY84V-10MUR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 | Buy Now |
DISTI #
ATTINY84V-10MURCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.8350 / $2.6600 | Buy Now |
DISTI #
ATTINY84V-10MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY84V-10MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$2.2000 / $2.6600 | Buy Now |
DISTI #
556-ATTINY84V-10MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-10MHz 1.8 RoHS: Compliant | 11980 |
|
$2.1800 / $2.5000 | Buy Now |
DISTI #
ATTINY84V-10MUR
|
Microchip Technology Inc | 10MHZ, QFN/MLF, IND TEMP GREEN, 1.8V,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9300 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin MLF - Tape&Reel | 6000 Factory Stock |
|
$2.1300 / $6.2500 | Buy Now |
DISTI #
ATTINY84V-10MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY84V-10MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$2.2000 / $2.6600 | Buy Now |
|
NAC | 10MHZ, QFN/MLF, IND TEMP GREEN, 1.8V,T&R - Package: 20 WQFN 4x4x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 12000 |
|
$2.3400 / $2.8800 | Buy Now |
DISTI #
ATTINY84V-10MUR
|
Avnet Silica | MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R (Alt: ATTINY84V-10MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for ATTINY84V-10MUR
ATTINY84V-10MUR CAD Models
ATTINY84V-10MUR Part Data Attributes:
|
ATTINY84V-10MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY84V-10MUR
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 10 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |