Part Details for ATTPM20P-G3MA1-10 by Microchip Technology Inc
Overview of ATTPM20P-G3MA1-10 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ATTPM20P-G3MA1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | CustSpec Comm-Grade Pre-gen Real Mode EK 8-UDFN SPI TPM v2.0 - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
ATTPM20P-G3MA1-10
|
EBV Elektronik | Trusted Platform Module (TPM) 2.0 SPI Interface Pregenerated Endorsement Key 8-Pin UDFN T/R (Alt: ATTPM20P-G3MA1-10) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATTPM20P-G3MA1-10
ATTPM20P-G3MA1-10 CAD Models
ATTPM20P-G3MA1-10 Part Data Attributes:
|
ATTPM20P-G3MA1-10
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTPM20P-G3MA1-10
Microchip Technology Inc
RISC Microprocessor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-12-12 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 36 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 2 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for ATTPM20P-G3MA1-10
This table gives cross-reference parts and alternative options found for ATTPM20P-G3MA1-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTPM20P-G3MA1-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTPM20P-H3MA1-10-B | Microprocessor Circuit, CMOS, PDSO8 | Microchip Technology Inc | ATTPM20P-G3MA1-10 vs ATTPM20P-H3MA1-10-B |
ATTPM20P-G3MA1-10-B | Microprocessor Circuit, CMOS, PDSO8 | Microchip Technology Inc | ATTPM20P-G3MA1-10 vs ATTPM20P-G3MA1-10-B |