Part Details for ATUM-175/155-0-STK by TE Connectivity
Overview of ATUM-175/155-0-STK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-175/155-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0752
|
Newark | Heat Shrink Dual Wall |Raychem Te Connectivity ATUM-175/155-0-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $9.7300 | Buy Now |
DISTI #
484-ATUM-175/155-0-STK-ND
|
DigiKey | HEATSHRINK 0.165" BLACK Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-ATUM175/1550STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 175MM BK PRICE PER STICK RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Stick RoHS: Compliant | 0 |
|
$4.4100 / $6.9700 | Buy Now |
DISTI #
NB09582001
|
TTI | Heat Shrink Tubing & Sleeves ATUM-175/155-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Stick |
Americas - 875 Limited Supply - Call TTI |
|
$6.0200 / $6.3900 | Buy Now |
DISTI #
000000000002765974
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 175MM BK PRICE PER STICK | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Stick RoHS: Compliant | 0 |
|
$4.4100 / $6.9700 | Buy Now |
Part Details for ATUM-175/155-0-STK
ATUM-175/155-0-STK CAD Models
ATUM-175/155-0-STK Part Data Attributes
|
ATUM-175/155-0-STK
TE Connectivity
Buy Now
|
Compare Parts:
ATUM-175/155-0-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |