Part Details for ATUM-3/1-0-SP by TE Connectivity
Overview of ATUM-3/1-0-SP by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-3/1-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-ATUM-3/1-0-SP-DS-ND
|
DigiKey | HEAT SHRINK TUBING METER Min Qty: 1 Lead time: 24 Weeks Container: Digi-Spool®, Continuous Spool |
115 In Stock |
|
$2.6473 / $4.4100 | Buy Now |
DISTI #
5504064064
|
Avnet Americas | AMP5504064064 - Cable Rools/Shrink Tubing (Alt: 5504064064) RoHS: Compliant Min Qty: 5904 Package Multiple: 1476 Container: Bulk | 0 |
|
RFQ | |
DISTI #
NB10594001
|
Avnet Americas | AMP5504064064 - Tape and Reel (Alt: NB10594001) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 17 Weeks, 1 Days Container: Reel | 45 Factory Stock |
|
$1.4870 / $1.6789 | Buy Now |
DISTI #
650-ATUM-3/1-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/1MM BK PRICE PER METER RoHS: Compliant | 1200 |
|
$1.3300 / $1.5000 | Buy Now |
DISTI #
RYCATUM-3/1-0-SP
|
Heilind Electronics | NB10594001 | Americas - 0 in Stock |
|
$1.5187 / $1.7899 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Spool RoHS: Compliant |
7350 In Stock |
|
$2.5200 / $2.6100 | Buy Now |
DISTI #
73476631
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 6000 |
|
$1.5900 / $2.3700 | Buy Now |
DISTI #
63009669
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1350 |
|
$3.3280 / $3.3930 | Buy Now |
DISTI #
NB10594001
|
TTI | Heat Shrink Tubing & Sleeves ATUM-3/1-0-SP Min Qty: 1500 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$1.2300 / $1.4500 | Buy Now |
DISTI #
ATUM-3/1-0-SP
|
TME | Heat shrink sleeve, glued, 3: 1, 3mm, black, polyolefine, reel, ATUM Min Qty: 150 | 0 |
|
$2.9100 / $3.5200 | RFQ |