Part Details for ATUM-32/8-0-100MM by TE Connectivity
Overview of ATUM-32/8-0-100MM by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-32/8-0-100MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATUM-32/8-0-100MM-ND
|
DigiKey | HEATSHRINK DUAL WALL 32MM 3.93" Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0172 | Buy Now |
DISTI #
RYCATUM-32/8-0-100MM
|
Heilind Electronics | SHRNK TUB ADH 4:1 BLK 32X100MM | Americas - 0 in Stock375 On Order |
|
$1.6248 / $2.3277 | Buy Now |
|
Onlinecomponents.com | ATUM-32/8-0-100MM RoHS: Compliant | 0 |
|
$2.1100 / $3.0700 | Buy Now |
DISTI #
RYCATUM-32/8-0-100MM
|
Interstate Connecting Components | SHRNK TUB ADH 4:1 BLK 32X100MM | 0125 On Order |
|
$1.6248 / $2.3277 | Buy Now |
DISTI #
000000000003123530
|
Sager | Heat Shrink Tubing & Sleeves ATUM-32/8-0-100MM Min Qty: 500 | 0 |
|
$1.2400 / $2.2400 | Buy Now |
|
Master Electronics | ATUM-32/8-0-100MM RoHS: Compliant | 0 |
|
$2.1100 / $3.0700 | Buy Now |