Part Details for ATUM-6/2-0-STK by TE Connectivity
Overview of ATUM-6/2-0-STK by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-6/2-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7358
|
Newark | Heat Shrink Tubing, 6Mm Id, Po, Black, 4Ft, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.236", I.d. Supplied - Metric:6Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, Product Range:Atum Series Rohs Compliant: Yes |Raychem Te Connectivity ATUM-6/2-0-STK Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ATU062K-ND
|
DigiKey | HEATSHRINK DUAL WALL 6MM X 4' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3486 In Stock |
|
$7.6472 / $12.6500 | Buy Now |
DISTI #
650-ATUM62
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 6/2MM BK PRIC E PER STICK RoHS: Compliant | 1795 |
|
$4.8600 / $9.0100 | Buy Now |
DISTI #
RYCATUM-6/2-0-STK
|
Heilind Electronics | NB11652001 ATUM-6/2-0-STK | Americas - 5325 in Stock |
|
$5.9978 / $7.5821 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant |
1524 In Stock |
|
$4.5400 / $5.2200 | Buy Now |
DISTI #
NB11652001
|
TTI | Heat Shrink Cable Boots & End Caps ATUM-6/2-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Stick |
Americas - 1225 Limited Supply - Call TTI |
|
$4.6400 / $5.4700 | Buy Now |
DISTI #
5509092033
|
TTI | Heat Shrink Tubing & Sleeves ATUM-6/2-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Stick | Americas - 0 |
|
Buy Now | |
DISTI #
ATUM-6/2-0-STK
|
TME | Heat shrink sleeve, glued, 3: 1, 6mm, L: 1.2m, black, polyolefine Min Qty: 1 | 411 |
|
$3.3300 / $4.7500 | Buy Now |
DISTI #
RYCATUM-6/2-0-STK
|
Interstate Connecting Components | NB11652001 ATUM-6/2-0-STK | 887 |
|
$5.9978 / $7.5821 | Buy Now |
DISTI #
000000000001101307
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 6/2MM BK PRIC E PER STICK Min Qty: 1 | 197 |
|
$4.9400 / $5.7700 | Buy Now |