Part Details for ATV02-18PA by Amphenol Sine Systems
Overview of ATV02-18PA by Amphenol Sine Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV02-18PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC9001
|
Newark | Housing, Rcpt, 18Pos, Plastic, Grey, Product Range:Atv Series, Gender:Receptacle, No. Of Positions:18Positions, For Use With:Amphenol Size 16 Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel ATV02-18PA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$10.6300 / $14.6400 | Buy Now |
DISTI #
889-2955-ND
|
DigiKey | CONN RCPT HSG 18POS 14-20AWG Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8250 / $11.3100 | Buy Now |
DISTI #
V99:2348_22803158
|
Arrow Electronics | Conn Housing RCP 18 POS Crimp ST Flange Mount Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2207 | Americas - 13 |
|
$8.0300 / $9.4460 | Buy Now |
DISTI #
71776689
|
RS | Connector,18 position receptacle, flange mount, Size 16 contact, Key A | Amphenol Sine Systems ATV02-18PA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2600 / $12.8200 | RFQ |
|
Future Electronics | 18 position receptacle, flange mount, Size 16 contact, Key A RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$8.1200 / $8.5200 | Buy Now |
DISTI #
AMEATV02-18PA
|
Heilind Electronics | 18 P RECPT,FLG MT,SZ16 CONT HVY DTY,KEY A,GRY | Americas - 0 in Stock |
|
$6.6763 / $9.5224 | Buy Now |
|
Onlinecomponents.com | 18 position flange mount receptacle, Size 16 contact, key A RoHS: Compliant |
349 In Stock |
|
$8.2000 / $11.9500 | Buy Now |
DISTI #
67007310
|
Verical | Conn Housing RCP 18 POS Crimp ST Flange Mount Gray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2304 | Americas - 345 |
|
$10.4529 / $15.3995 | Buy Now |
DISTI #
34876670
|
Verical | Conn Housing RCP 18 POS Crimp ST Flange Mount Gray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 38 |
|
$8.2251 | Buy Now |
DISTI #
AMEATV02-18PA
|
Interstate Connecting Components | 18 P RECPT,FLG MT,SZ16 CONT HVY DTY,KEY A,GRY | 0 |
|
$6.6763 / $9.5224 | Buy Now |