Part Details for ATV02-18PB-RR01 by Amphenol Sine Systems
Overview of ATV02-18PB-RR01 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV02-18PB-RR01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC9004
|
Newark | Housing, Rcpt, 18Pos, Plastic, Black, Product Range:Atv Series, Gender:Receptacle, No. Of Positions:18Positions, For Use With:Amphenol Size 16 Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel ATV02-18PB-RR01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.3500 | Buy Now |
DISTI #
ATV02-18PB-RR01-ND
|
DigiKey | CONN RCPT HSG 18POS 16-22AWG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
99 In Stock |
|
$8.3822 / $13.8700 | Buy Now |
DISTI #
71776676
|
RS | Connector,18 pos receptacle, flange mount, Sz 16 contact, Key B, double reduced sea | Amphenol Sine Systems ATV02-18PB-RR01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7200 | RFQ |
DISTI #
AMEATV02-18PB-RR01
|
Heilind Electronics | 18 P RECPT,FLG MT,SZ16 CONT HVY DTY,KEY B,BLK,DBL SEAL | Americas - 0 in Stock |
|
$6.6623 / $9.4919 | Buy Now |
|
Onlinecomponents.com | 18 position flange mount receptacle, Size 16 contact, key B, double reduced seal RoHS: Compliant | 0 |
|
$6.4100 / $10.9800 | Buy Now |
DISTI #
AMEATV02-18PB-RR01
|
Interstate Connecting Components | 18 P RECPT,FLG MT,SZ16 CONT HVY DTY,KEY B,BLK,DBL SEAL | 0 |
|
$6.6623 / $9.4919 | Buy Now |