Part Details for ATV02-18PC by Amphenol Corporation
Overview of ATV02-18PC by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ATV02-18PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATV02-18PC
|
Avnet Americas | Automotive Connector Housing, ATV Series, Receptacle, 18 Positions - Boxed Product (Development Kits) (Alt: ATV02-18PC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$7.8337 / $11.1887 | Buy Now |
DISTI #
70AC9005
|
Avnet Americas | Automotive Connector Housing, ATV Series, Receptacle, 18 Positions - Bulk (Alt: 70AC9005) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 100 Partner Stock |
|
$12.1300 / $13.7000 | Buy Now |
DISTI #
654-ATV02-18PC
|
Mouser Electronics | Automotive Connectors 18 POS RCPT SZ 16 Flange Mount Key C RoHS: Compliant | 250 |
|
$7.8200 / $11.0200 | Buy Now |
DISTI #
ATV02-18PC
|
Avnet Abacus | Automotive Connector Housing, ATV Series, Receptacle, 18 Positions (Alt: ATV02-18PC) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ATV02-18PC
ATV02-18PC CAD Models
ATV02-18PC Part Data Attributes
|
ATV02-18PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV02-18PC
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.787 inch | |
Body Depth | 2.693 inch | |
Body Length | 3.193 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | WIRE | |
Total Number of Contacts | 18 |