Part Details for ATV06-18SB-RR01 by Amphenol Corporation
Overview of ATV06-18SB-RR01 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV06-18SB-RR01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATV06-18SB-RR01
|
Avnet Americas | Automotive Connector Housing, ATV Series, Plug, 18 Positions, Amphenol Size 16 Pin Contacts - Boxed Product (Development Kits) (Alt: ATV06-18SB-RR01) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$4.2911 / $6.1289 | Buy Now |
DISTI #
70AC9020
|
Avnet Americas | Automotive Connector Housing, ATV Series, Plug, 18 Positions, Amphenol Size 16 Pin Contacts - Bulk (Alt: 70AC9020) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 200 Partner Stock |
|
$6.0300 / $8.6100 | Buy Now |
DISTI #
654-ATV06-18SB-RR01
|
Mouser Electronics | Automotive Connectors 18 POS PLUG SZ 16 Key B DBL RED SEAL RoHS: Compliant | 147 |
|
$4.0200 / $7.5500 | Buy Now |
DISTI #
ATV06-18SB-RR01
|
TTI | Automotive Connectors 18 POS PLUG SZ 16 Key B DBL RED SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 137 In Stock |
|
$3.9800 / $7.4700 | Buy Now |
DISTI #
ATV06-18SB-RR01
|
Avnet Abacus | Automotive Connector Housing, ATV Series, Plug, 18 Positions, Amphenol Size 16 Pin Contacts (Alt: ATV06-18SB-RR01) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ATV06-18SB-RR01
ATV06-18SB-RR01 CAD Models
ATV06-18SB-RR01 Part Data Attributes
|
ATV06-18SB-RR01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV06-18SB-RR01
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.055 inch | |
Body Depth | 1.406 inch | |
Body Length | 1.449 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | WIRE | |
Total Number of Contacts | 18 |