Part Details for ATV12H075M2 by Schneider Electric
Overview of ATV12H075M2 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV12H075M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9404
|
Newark | Drive, V/S, 0.5-400Hz, 240V, 750W, 1Ph, Supply Voltage Min:200Vac, Supply Voltage Max:240Vac, No. Of Phases:Single Phase, Power Rating:750W, Output Voltage Max:240V, Product Range:Variable Speed Drives Avt12 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ATV12H075M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$349.7800 | Buy Now |
DISTI #
11R1089
|
Newark | Ac Drive, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Induction/Asynchronous Motors, Power Rating:750W, No. Of Phases:Single Phase, Output Current Max:4.2A, Supply Frequency:50Hz/60Hz, Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV12H075M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$384.0700 / $403.9400 | Buy Now |
DISTI #
4008-ATV12H075M2-ND
|
DigiKey | VARIABLE SPEED DRIVE ATV12 - 0.7 Min Qty: 1 Lead time: 3 Weeks Container: Box |
4 In Stock |
|
$289.8120 / $296.0300 | Buy Now |
DISTI #
996-ATV12H075M2
|
Mouser Electronics | Motor Drives AC Drive, 1 HP, 230v 1PHASE in, 230v out RoHS: Compliant | 10 |
|
$332.0500 / $340.5900 | Buy Now |
DISTI #
70007997
|
RS | Altivar 12 Variable Speed Drive, 1-Phase, 200-240 V AC, 0.75 kW, 1 hp | Schneider Electric ATV12H075M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$320.3100 | Buy Now |
DISTI #
ATV12H075M2
|
TME | Inverter, Max motor power: 0.75kW, Usup: 200÷240VAC, 0.1÷400Hz Min Qty: 1 | 10 |
|
$232.0000 / $241.0200 | Buy Now |
DISTI #
2042995
|
element14 Asia-Pacific | DRIVE, V/S, 0.5-400HZ, 240V, 750W, 1PH RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$194.3963 / $361.8518 | Buy Now |
DISTI #
2042995
|
Farnell | DRIVE, V/S, 0.5-400HZ, 240V, 750W, 1PH RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Each | 5 |
|
$191.5975 | Buy Now |
Part Details for ATV12H075M2
ATV12H075M2 CAD Models
ATV12H075M2 Part Data Attributes
|
ATV12H075M2
Schneider Electric
Buy Now
|
Compare Parts:
ATV12H075M2
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |