Part Details for ATV12HU22M2 by Schneider Electric
Overview of ATV12HU22M2 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV12HU22M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5414
|
Newark | Motor Speed Ctrl, 1-Ph, 2.2Kw, 240Vac, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Induction/Asynchronous Motors, Power Rating:2.2Kw, No. Of Phases:Single Phase, Output Current Max:10A, Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV12HU22M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$408.2900 / $527.8500 | Buy Now |
DISTI #
4008-ATV12HU22M2-ND
|
DigiKey | VARIABLE SPEED DRIVE ATV12 - 2.2 Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$450.5100 | Buy Now |
DISTI #
996-ATV12HU22M2
|
Mouser Electronics | Motor Drives AC Drive, 3HP, 230v 1PHASE in, 230v out RoHS: Compliant | 0 |
|
$375.4300 / $390.4700 | Order Now |
DISTI #
70008001
|
RS | Altivar 12 Variable Speed Drive,1-Phase,200-240 V AC,2.2 kW,3 hp | Schneider Electric ATV12HU22M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$497.9300 | Buy Now |
DISTI #
ATV12HU22M2
|
TME | Inverter, Max motor power: 2.2kW, Usup: 200÷240VAC, 0.1÷400Hz Min Qty: 1 | 7 |
|
$396.0500 / $411.2800 | Buy Now |
Part Details for ATV12HU22M2
ATV12HU22M2 CAD Models
ATV12HU22M2 Part Data Attributes:
|
ATV12HU22M2
Schneider Electric
Buy Now
|
Compare Parts:
ATV12HU22M2
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |