Part Details for ATV212HU30N4 by Schneider Electric
Overview of ATV212HU30N4 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV212HU30N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3446
|
Newark | Variable Speed Ac Motor Driver, 3, 3Kw, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Induction/Asynchronous Motors, Power Rating:3Kw, No. Of Phases:Three Phase, Output Current Max:7.2A, Ip Rating:Ip21 Rohs Compliant: Yes |Schneider Electric ATV212HU30N4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$709.6800 / $917.7800 | Buy Now |
DISTI #
4008-ATV212HU30N4-ND
|
DigiKey | VARIABLE SPEED DRIVE ATV212 - 3K Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$857.2100 | Buy Now |
DISTI #
996-ATV212HU30N4
|
Mouser Electronics | Motor Drives SPEEDDRIVE 380-480VAC 4HP,ATV212 RoHS: Compliant | 0 |
|
$847.6800 / $856.4800 | Order Now |
DISTI #
70008296
|
RS | AC Variable Frequency Drive, 380-480VAC, 3P, 4HP | Schneider Electric ATV212HU30N4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$967.1500 | RFQ |
DISTI #
ATV212HU30N4
|
TME | Vector inverter, 3kW, 3x400VAC, 3x380÷480VAC, 0÷10VDC, 0.5÷200Hz Min Qty: 1 | 0 |
|
$770.8100 / $830.1000 | RFQ |