-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7264
|
Newark | Atwilc3000 802.11 B/G/N + Bluetooth 5 Ic 48 Vqfn 6X6X1.0Mm T/R Rohs Compliant: Yes |Microchip ATWILC3000A-MU-T042 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2800 | Buy Now |
DISTI #
150-ATWILC3000A-MU-T042TR-ND
|
DigiKey | IC SOC RF LINK CTLR/BT 4.0 48QFN Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$4.5500 | Buy Now |
DISTI #
ATWILC3000A-MU-T042
|
Avnet Americas | ATWILC3000 802.11 B/G/N + BLUETOOTH 5 IC - Tape and Reel (Alt: ATWILC3000A-MU-T042) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.2800 / $5.1900 | Buy Now |
DISTI #
579-ATWILC3AMUT042
|
Mouser Electronics | RF Transceiver ATWILC3000 802.11 b/g/n + Bluetooth 5 IC RoHS: Compliant | 3745 |
|
$4.5500 / $5.1900 | Buy Now |
DISTI #
ATWILC3000A-MU-T042
|
Microchip Technology Inc | SmartConnect Chipset (WILC3000), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7600 / $5.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$4.2900 | Buy Now |
|
Onlinecomponents.com | 2425 Factory Stock |
|
$4.6100 / $13.5400 | Buy Now | |
DISTI #
ATWILC3000A-MU-T042
|
Avnet Americas | ATWILC3000 802.11 B/G/N + BLUETOOTH 5 IC - Tape and Reel (Alt: ATWILC3000A-MU-T042) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.2800 / $5.1900 | Buy Now |
DISTI #
ATWILC3000A-MU-T042
|
Avnet Americas | ATWILC3000 802.11 B/G/N + BLUETOOTH 5 IC - Tape and Reel (Alt: ATWILC3000A-MU-T042) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.2800 / $5.1900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 2425 |
|
$4.4400 / $5.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATWILC3000A-MU-T042
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWILC3000A-MU-T042
Microchip Technology Inc
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 65000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |