Part Details for ATWILC3000A-MU-Y by Microchip Technology Inc
Overview of ATWILC3000A-MU-Y by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATWILC3000A-MU-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6227
|
Newark | Atwilc3000 802.11 B/G/N + Bluetooth 5 Ic 48 Vqfn 6X6X1.0Mm Tray Rohs Compliant: Yes |Microchip ATWILC3000A-MU-Y Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 | Buy Now |
DISTI #
ATWILC3000A-MU-Y-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 48VFQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
472 In Stock |
|
$4.3250 / $4.9300 | Buy Now |
DISTI #
ATWILC3000A-MU-Y
|
Avnet Americas | Single Chip IEEE 802.11 b/g/n Link Controller 48-Pin QFN Tray - Trays (Alt: ATWILC3000A-MU-Y) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.0700 / $4.9300 | Buy Now |
DISTI #
556-ATWILC3000A-MU-Y
|
Mouser Electronics | RF Transceiver ATWILC3000 802.11 b/g/n + Bluetooth 5 IC RoHS: Compliant | 0 |
|
$4.3200 / $4.9300 | Order Now |
DISTI #
ATWILC3000A-MU-Y
|
Microchip Technology Inc | SmartConnect Chipset (WILC3000), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6911 Alternates Available |
|
$3.5500 / $4.9300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 490 Package Multiple: 490 | 0 |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | Conntroller - TxRx + MCU - 802.11b/g/n, Bluetooth v4.0 - 2.4GHz - 72.2Mbps - 19dBm Power - 18 GPIO - 3.6V - 48-QFN - No MAC ID. | 6911 Factory Stock |
|
$4.2900 / $8.9600 | Buy Now |
DISTI #
ATWILC3000A-MU-Y
|
Avnet Americas | Single Chip IEEE 802.11 b/g/n Link Controller 48-Pin QFN Tray - Trays (Alt: ATWILC3000A-MU-Y) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.0700 / $4.9300 | Buy Now |
|
Ameya Holding Limited | 6911 |
|
RFQ | ||
DISTI #
ATWILC3000A-MU-Y
|
Avnet Americas | Single Chip IEEE 802.11 b/g/n Link Controller 48-Pin QFN Tray - Trays (Alt: ATWILC3000A-MU-Y) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.0700 / $4.9300 | Buy Now |
Part Details for ATWILC3000A-MU-Y
ATWILC3000A-MU-Y CAD Models
ATWILC3000A-MU-Y Part Data Attributes
|
ATWILC3000A-MU-Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWILC3000A-MU-Y
Microchip Technology Inc
IC SOC RF LINK CTLR/BT 4.0 48QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 65000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |