Part Details for ATWILC3000A-MU-Y042 by Microchip Technology Inc
Overview of ATWILC3000A-MU-Y042 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATWILC3000A-MU-Y042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7265
|
Newark | Atwilc3000 802.11 B/G/N + Bluetooth 5 Ic 48 Vqfn 6X6X1.0Mm Tray Rohs Compliant: Yes |Microchip ATWILC3000A-MU-Y042 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 | Buy Now |
DISTI #
ATWILC3000A-MU-Y042-ND
|
DigiKey | IC SOC RF LINK CTLR/BT 4.0 48QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
980 In Stock |
|
$4.5125 / $5.1400 | Buy Now |
DISTI #
ATWILC3000A-MU-Y042
|
Avnet Americas | RF Components - Trays (Alt: ATWILC3000A-MU-Y042) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.2200 / $5.1400 | Buy Now |
DISTI #
579-ATWILC3AMUY042
|
Mouser Electronics | RF Transceiver ATWILC3000 802.11 b/g/n + Bluetooth 5 IC | 484 |
|
$4.5100 / $5.1400 | Buy Now |
DISTI #
ATWILC3000A-MU-Y042
|
Microchip Technology Inc | SmartConnect Chipset (WILC3000), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
29 Alternates Available |
|
$3.7100 / $5.1400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 490 Package Multiple: 490 | 0 |
|
$4.2500 | Buy Now |
|
Onlinecomponents.com | Conntroller - TxRx + MCU - 802.11b/g/n, Bluetooth v4.0 - 2.4GHz - 72.2Mbps - 19dBm Power - 18 GPIO - 3.6V - 48-QFN - MAC ID Assigned. | 3082 Factory Stock |
|
$4.4800 / $9.3500 | Buy Now |
DISTI #
ATWILC3000A-MU-Y042
|
Avnet Americas | RF Components - Trays (Alt: ATWILC3000A-MU-Y042) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.2200 / $5.1400 | Buy Now |
|
Ameya Holding Limited | 29 |
|
RFQ | ||
DISTI #
ATWILC3000A-MU-Y042
|
Avnet Americas | RF Components - Trays (Alt: ATWILC3000A-MU-Y042) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.2200 / $5.1400 | Buy Now |
Part Details for ATWILC3000A-MU-Y042
ATWILC3000A-MU-Y042 CAD Models
ATWILC3000A-MU-Y042 Part Data Attributes
|
ATWILC3000A-MU-Y042
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWILC3000A-MU-Y042
Microchip Technology Inc
Telecom Circuit, 1-Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 65000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |