-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9055
|
Newark | Atwinc1510 802.11 B/G/N Module, U.fl Ant., Fw 19.7.6 28 Module Tray Rohs Compliant: Yes |Microchip ATWINC1510-MR210UB1976 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 | Buy Now |
DISTI #
150-ATWINC1510-MR210UB1976-ND
|
DigiKey | RF TXRX MODULE WIFI U.FL SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
50 In Stock |
|
$9.7248 / $10.6600 | Buy Now |
DISTI #
ATWINC1510-MR210UB
|
Avnet Americas | ATWINC1510 802.11 B/G/N MODULE, U.FL ANT., FW 19.7.6 - Trays (Alt: ATWINC1510-MR210UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.1200 / $10.6600 | Buy Now |
DISTI #
579-1510-MR210UB1976
|
Mouser Electronics | WiFi Modules - 802.11 SmartConnect ATWINC1510B-MU-T Module | 920 |
|
$9.7300 / $10.6600 | Buy Now |
DISTI #
ATWINC1510-MR210UB1976
|
Microchip Technology Inc | SmartConnect ATWINC1510B-MU-T Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.6600 / $10.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$9.1600 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$10.6700 / $15.5600 | Buy Now | |
DISTI #
ATWINC1510-MR210UB
|
Avnet Americas | ATWINC1510 802.11 B/G/N MODULE, U.FL ANT., FW 19.7.6 - Trays (Alt: ATWINC1510-MR210UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.1200 / $10.6600 | Buy Now |
DISTI #
WINC1510-MR210UB76
|
TME | Module: WiFi, IEEE 802.11b/g/n, SPI,UART, SMD, 21.7x14.7x2.1mm Min Qty: 1 | 0 |
|
$9.6600 / $10.7300 | RFQ |
|
NAC | ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.7.6, 28 MODULE TRAY RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$9.4900 / $11.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATWINC1510-MR210UB1976
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC1510-MR210UB1976
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PACKAGE-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N28 | |
Length | 21.72 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.113 mm | |
Supply Voltage-Max | 4.2 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 14.73 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |