Part Details for ATWINC3400-MR210CA143-T by Microchip Technology Inc
Overview of ATWINC3400-MR210CA143-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATWINC3400-MR210CA143-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7419
|
Newark | Atwinc3400 802.11 B/G/N + Bluetooth 5 Module Chip Antenna T&r 36 Module T/R Rohs Compliant: Yes |Microchip ATWINC3400-MR210CA143-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.2000 | Buy Now |
DISTI #
150-ATWINC3400-MR210CA143-TCT-ND
|
DigiKey | RF TXRX MOD BLUETOOTH CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
373 In Stock |
|
$12.2000 / $14.2300 | Buy Now |
DISTI #
ATWINC3400-MR210CA
|
Avnet Americas | 802.11 b/g/n Bluetooth 5.0 54Mbps 2412MHz to 2484MHz 18.3dBm 2.7V to 3.6V -89dBm T/R - Bulk (Alt: ATWINC3400-MR210CA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 / $14.2300 | Buy Now |
DISTI #
579-C3400MR210CA143T
|
Mouser Electronics | Multiprotocol Modules SmartConnect ATWINC3400A-MU-T Module RoHS: Compliant | 156 |
|
$12.2000 / $14.2300 | Buy Now |
DISTI #
ATWINC3400-MR210CA143-T
|
Microchip Technology Inc | SmartConnect ATWINC3400A-MU-T Module, Projected EOL: 2049-02-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.2300 / $14.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$12.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.0500 / $30.2600 | Buy Now | |
DISTI #
ATWINC3400-MR210CA
|
Avnet Americas | 802.11 b/g/n Bluetooth 5.0 54Mbps 2412MHz to 2484MHz 18.3dBm 2.7V to 3.6V -89dBm T/R - Bulk (Alt: ATWINC3400-MR210CA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 / $14.2300 | Buy Now |
|
NAC | ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R, 36 MODULE T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$12.7000 / $14.8700 | Buy Now |
|
Master Electronics | 0 |
|
$11.0500 / $30.2600 | Buy Now |