There are no models available for this part yet.
Overview of ATXAIG-12-A-26.000MHZ-E05-T3 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for ATXAIG-12-A-26.000MHZ-E05-T3 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-ATXAIG-12-A-26.000MHZ-E05-T3CT-ND
|
DigiKey | XTAL OSC TCXO 26MHZ CLPSN 3.0V Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2785 In Stock |
|
$1.2331 / $2.6800 | Buy Now | |
DISTI #
ATXAIG-12-A-26.000
|
Avnet Americas | - Tape and Reel (Alt: ATXAIG-12-A-26.000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0604 | Buy Now | |
DISTI #
815-ATXAIG-12-A-26
|
Mouser Electronics | TCXO Oscillators RoHS: Compliant | 0 |
|
$1.2100 / $1.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |