Part Details for ATXMEGA128B3-MCU by Microchip Technology Inc
Overview of ATXMEGA128B3-MCU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXMEGA128B3-MCU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATXMEGA128B3-MCU-ND
|
DigiKey | IC MCU 8/16BIT 128KB FLSH 64VQFN Min Qty: 360 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8101 | Buy Now |
DISTI #
ATXMEGA128B3-MCU
|
Avnet Americas | MCU 8/16-bit XMEGA AVR RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin VQFN Tray - Trays (Alt: ATXMEGA128B3-MCU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.8100 / $7.0200 | Buy Now |
DISTI #
556-ATXMEGA128B3-MCU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR XMEGA 128KB FLASH 2KB EE 8K RoHS: Compliant | 0 |
|
$5.8100 | Order Now |
DISTI #
ATXMEGA128B3-MCU
|
Microchip Technology Inc | 7x7mm Dual Row 64QFN,1.6-3.6V,32MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.0800 / $7.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$6.1900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin VQFN EP - Tray RoHS: Compliant | 0 |
|
$5.5400 / $11.6000 | Buy Now |
DISTI #
ATXMEGA128B3-MCU
|
Avnet Americas | MCU 8/16-bit XMEGA AVR RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin VQFN Tray - Trays (Alt: ATXMEGA128B3-MCU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.8100 / $7.0200 | Buy Now |
DISTI #
ATXMEGA128B3-MCU
|
TME | IC: AVR microcontroller, VQFN64, Ext.inter: 36, Cmp: 2, ATXMEGA Min Qty: 1 | 0 |
|
$6.3000 / $7.6700 | RFQ |
|
NAC | 7x7mm Dual Row 64QFN,1.6-3.6V,32MHz - Package: 64 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
$6.0400 / $7.2800 | Buy Now |
DISTI #
3630669
|
Farnell | MICROCONTROLLERS (MCU) - 8 BIT RoHS: Compliant Min Qty: 360 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$5.8282 | Buy Now |
Part Details for ATXMEGA128B3-MCU
ATXMEGA128B3-MCU CAD Models
ATXMEGA128B3-MCU Part Data Attributes:
|
ATXMEGA128B3-MCU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128B3-MCU
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ. | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 36 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |