Part Details for ATXMEGA128B3-MH by Microchip Technology Inc
Overview of ATXMEGA128B3-MH by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXMEGA128B3-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0892
|
Newark | 64Qfn, Ind Temp, Green, 1.6-3.6V 64 Vqfn 9X9X1Mm Tray Rohs Compliant: Yes |Microchip ATXMEGA128B3-MH Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 | Buy Now |
DISTI #
ATXMEGA128B3-MH-ND
|
DigiKey | IC MCU 8/16BIT 128KB FLASH 64QFN Min Qty: 260 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3400 | Buy Now |
DISTI #
ATXMEGA128B3-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Trays (Alt: ATXMEGA128B3-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.3400 / $6.4400 | Buy Now |
DISTI #
556-ATXMEGA128B3-MH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8/16-bit AVR MCU RoHS: Compliant | 0 |
|
$5.3400 | Order Now |
DISTI #
ATXMEGA128B3-MH
|
Microchip Technology Inc | 64QFN, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2860 Alternates Available |
|
$4.6900 / $6.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$5.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2860 Factory Stock |
|
$5.1000 / $10.6900 | Buy Now |
DISTI #
ATXMEGA128B3-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Trays (Alt: ATXMEGA128B3-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.3400 / $6.4400 | Buy Now |
DISTI #
ATXMEGA128B3-MH
|
TME | IC: AVR microcontroller, QFN64, Ext.inter: 36, Cmp: 2, ATXMEGA Min Qty: 1 | 0 |
|
$5.8000 / $7.0700 | RFQ |
|
Ameya Holding Limited | 64QFN, IND TEMP, GREEN, 1.6-3.6V | 2860 |
|
RFQ |
Part Details for ATXMEGA128B3-MH
ATXMEGA128B3-MH CAD Models
ATXMEGA128B3-MH Part Data Attributes
|
ATXMEGA128B3-MH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128B3-MH
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ. | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 36 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |