-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6962
|
Newark | 32Tqfp, Ind Temp, green,1.6-3.6V, T&r 32 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA16E5-AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0800 | Buy Now |
DISTI #
ATXMEGA16E5-AURCT-ND
|
DigiKey | IC MCU 8/16BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14207 In Stock |
|
$2.9900 / $3.6100 | Buy Now |
DISTI #
ATXMEGA16E5-AUR
|
Avnet Americas | MCU 8/16-bit XMEGA AVR RISC 16KB Flash 32-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA16E5-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9900 / $3.6100 | Buy Now |
DISTI #
556-ATXMEGA16E5-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32TQFP IND TEMP GREEN 1.6-3.6V RoHS: Compliant | 1990 |
|
$2.9900 / $3.6100 | Buy Now |
DISTI #
V72:2272_07153152
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 16KB Flash 1.8V/3.3V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2313 Container: Cut Strips | Americas - 4000 |
|
$3.2700 / $3.6590 | Buy Now |
DISTI #
ATXMEGA16E5-AUR
|
Microchip Technology Inc | 32TQFP, IND TEMP,GREEN,1.6-3.6V, T&R, Projected EOL: 2039-11-21 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$2.6200 / $3.6100 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 32TQFP IND TEMP GREEN 1.6-3.6V RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Reel | 28000Reel |
|
$3.1800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 512 Byte EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 32-Pin TQFP - Tape&Reel RoHS: Compliant |
4000 In Stock 8000 Factory Stock |
|
$2.7400 / $3.1900 | Buy Now |
DISTI #
67556259
|
Verical | MCU 8-bit/16-bit AVR RISC 16KB Flash 1.8V/3.3V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 4000 |
|
$3.2700 / $3.6590 | Buy Now |
DISTI #
76465180
|
Verical | MCU 8-bit/16-bit AVR RISC 16KB Flash 1.8V/3.3V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2348 | Americas - 4000 |
|
$3.8553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA16E5-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA16E5-AUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |