Part Details for AU031C103MA76N by Kyocera AVX Components
Overview of AU031C103MA76N by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU031C103MA76N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T8257
|
Newark | Ld Series/Waff Rohs Compliant: Yes |Kyocera Avx AU031C103MA76N Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
AU031C103MA76N-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0603 Min Qty: 768 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3133 | Buy Now |
DISTI #
AU031C103MA76N
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 20% 0603 T/R - Waffle Pack (Alt: AU031C103MA76N) RoHS: Compliant Min Qty: 768 Package Multiple: 192 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5415 | Buy Now |
DISTI #
581-AU031C103MA76N
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .01uF X7R 0603 20% Tol HI TEMP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
AU031C103MA76N
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .01uF X7R 0603 20% Tol HI TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1344 Package Multiple: 192 Container: WAFL | Americas - 0 |
|
$0.9600 / $1.2400 | Buy Now |
DISTI #
AU031C103MA76N
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 20% 0603 T/R - Waffle Pack (Alt: AU031C103MA76N) RoHS: Compliant Min Qty: 768 Package Multiple: 192 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5415 | Buy Now |