Part Details for AUB0512HB by Delta Electronics Inc
Overview of AUB0512HB by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUB0512HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AUB0512HB-ND
|
DigiKey | FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
919 In Stock |
|
$5.1396 / $8.3600 | Buy Now |
DISTI #
108-AUB0512HB
|
Mouser Electronics | DC Fans Tubeaxial Fan, 50x15mm, 12VDC, Superflo Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$5.1300 | Order Now |
DISTI #
75114031
|
RS | Axial Square-50mm L x 50mm H x15mm W 12VDC 2 Leads | Delta Electronics AUB0512HB RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 336 | 0 |
|
$4.4900 | Buy Now |