Part Details for AUB0512MB-F00 by Delta Electronics Inc
Overview of AUB0512MB-F00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUB0512MB-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AUB0512MB-F00-ND
|
DigiKey | FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
329 In Stock |
|
$5.6163 / $9.1400 | Buy Now |
DISTI #
108-AUB0512MB-F00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 50x15mm, 12VDC, Superflo, 3-Lead Wires, Lock Rotor Sensor, Tach RoHS: Compliant | 0 |
|
$5.6100 | Order Now |
DISTI #
75114036
|
RS | Axial Square-50mm L x 50mm H x15mm W 12VDC 3Wire Leads Speed Sensor | Delta Electronics AUB0512MB-F00 RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 336 | 0 |
|
$4.9000 | Buy Now |