Part Details for AUIRGP4062D-E by Infineon Technologies AG
Overview of AUIRGP4062D-E by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRGP4062D-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0574
|
Newark | Igbt, Aec-Q101, 600V, 48A, To-247Ad, Dc Collector Current:48A, Collector Emitter Saturation Voltage Vce(On):1.6V, Power Dissipation Pd:250W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Case Style:To-247Ad, No. Of Pins:3Pins, Rohs Compliant: Yes |Infineon AUIRGP4062D-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AUIRGP4062D-E
|
Avnet Americas | Trans IGBT Chip N-CH 600V 48A 3-Pin(3+Tab) TO-247AD Tube - Rail/Tube (Alt: AUIRGP4062D-E) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | AUIRGP4062D-E - Automotive IGBT Discretes RoHS: Not Compliant Status: Active Min Qty: 1 | 16848 |
|
$5.6900 / $6.6900 | Buy Now |
DISTI #
AUIRGP4062D-E
|
Avnet Americas | Trans IGBT Chip N-CH 600V 48A 3-Pin(3+Tab) TO-247AD Tube - Rail/Tube (Alt: AUIRGP4062D-E) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | IGBT 600V 48A TO247AD | 375 |
|
RFQ | |
DISTI #
2860245
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.8926 / $14.3849 | Buy Now |
DISTI #
2860245
|
Farnell | IGBT, AEC-Q101, 600V, 48A, TO-247AD RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 0 |
|
$4.4449 / $6.0475 | Buy Now |
|
LCSC | 250W 48A 600V TO-247AD IGBTs ROHS | 10 |
|
$6.0945 / $6.3075 | Buy Now |
Part Details for AUIRGP4062D-E
AUIRGP4062D-E CAD Models
AUIRGP4062D-E Part Data Attributes:
|
AUIRGP4062D-E
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRGP4062D-E
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-247AD, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 48 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 41 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 31 ns | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 164 ns | |
Turn-on Time-Nom (ton) | 64 ns |
Alternate Parts for AUIRGP4062D-E
This table gives cross-reference parts and alternative options found for AUIRGP4062D-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRGP4062D-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRGP4062D | Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | AUIRGP4062D-E vs AUIRGP4062D |