Part Details for AUIRLL024NTR by Infineon Technologies AG
Overview of AUIRLL024NTR by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRLL024NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AUIRLL024 - 55V-60V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6003 |
|
$0.5329 / $0.6269 | Buy Now |
Part Details for AUIRLL024NTR
AUIRLL024NTR CAD Models
AUIRLL024NTR Part Data Attributes
|
AUIRLL024NTR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRLL024NTR
Infineon Technologies AG
Power Field-Effect Transistor, 3.1A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 3.1 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRLL024NTR
This table gives cross-reference parts and alternative options found for AUIRLL024NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLL024NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLL024NTR | Power Field-Effect Transistor, 4.4A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | International Rectifier | AUIRLL024NTR vs IRLL024NTR |
AUIRLL024N | Power Field-Effect Transistor, 3.1A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | International Rectifier | AUIRLL024NTR vs AUIRLL024N |
AUIRLL024NTR | Power Field-Effect Transistor, 3.1A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | International Rectifier | AUIRLL024NTR vs AUIRLL024NTR |
IRLL024NPBF | Power Field-Effect Transistor, 3.1A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-4 | Infineon Technologies AG | AUIRLL024NTR vs IRLL024NPBF |
IRLL024NTR | Power Field-Effect Transistor, 4.4A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | Infineon Technologies AG | AUIRLL024NTR vs IRLL024NTR |
IRLL024N | Power Field-Effect Transistor, 4.4A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 3 PIN | Infineon Technologies AG | AUIRLL024NTR vs IRLL024N |
IRLL024NTRPBF | Power Field-Effect Transistor, 4.4A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | International Rectifier | AUIRLL024NTR vs IRLL024NTRPBF |