-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2482
|
Newark | Uv Emitter, 365Nm, Uv-A, Top View Smd, Uv Led Type:Uv-A, Wavelength:365Nm, Radiant Power:1.02W, Angle Of Half Intensity:17.5°, Uv Led Case Style:Top View Smd, 3.5Mm X 3.5Mm, Forward Current If:700Ma, Forward Voltage:3.7V Rohs Compliant: Yes |Broadcom AUV3-SQ32-0RT0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 651 |
|
$9.6000 / $17.1100 | Buy Now |
DISTI #
516-AUV3-SQ32-0RT0KCT-ND
|
DigiKey | 3W 3535, 35DEG, 365NM Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
810 In Stock |
|
$10.4226 / $16.4500 | Buy Now |
DISTI #
AUV3-SQ32-0RT0K
|
Avnet Americas | LED Single Chip Ultra Violet 700mA 2-Pin SMD T/R (Alt: AUV3-SQ32-0RT0K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$8.1600 / $9.6000 | Buy Now |
DISTI #
630-AUV3-SQ32-0RT0K
|
Mouser Electronics | High Power LEDs - Single Color 3W 3535, 35deg, 365nm RoHS: Compliant | 1379 |
|
$9.2300 / $16.4500 | Buy Now |
DISTI #
AUV3-SQ32-0RT0K
|
Avnet Americas | LED Single Chip Ultra Violet 700mA 2-Pin SMD T/R (Alt: AUV3-SQ32-0RT0K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$8.1600 / $9.6000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 676 |
|
$13.8323 / $14.1147 | Buy Now |
DISTI #
AUV3-SQ32-0RT0K
|
Avnet Americas | LED Single Chip Ultra Violet 700mA 2-Pin SMD T/R (Alt: AUV3-SQ32-0RT0K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$8.1600 / $9.6000 | Buy Now |
DISTI #
AUV3-SQ32-0RT0K
|
EBV Elektronik | LED Single Chip Ultra Violet 700mA 2-Pin SMD T/R (Alt: AUV3-SQ32-0RT0K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4061310
|
element14 Asia-Pacific | UV EMITTER, 365NM, UV-A, 3.5MM X 3.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 631 |
|
$10.8871 / $17.3016 | Buy Now |
DISTI #
4061310RL
|
element14 Asia-Pacific | UV EMITTER, 365NM, UV-A, 3.5MM X 3.5MM RoHS: Compliant Min Qty: 10 Container: Reel | 631 |
|
$10.8871 / $12.6893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUV3-SQ32-0RT0K
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AUV3-SQ32-0RT0K
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | ULTRA VIOLET | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.05 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 365 nm | |
Shape | ROUND | |
Size | 2.8 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.65 mm | |
Viewing Angle | 35 deg |