Part Details for AV09401ZBEK by APEM Inc
Overview of AV09401ZBEK by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV09401ZBEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J8746
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV09401ZBEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6300 / $35.2400 | Buy Now |
DISTI #
08AK5096
|
Newark | Av09401Zbek Rohs Compliant: Yes |Apem AV09401ZBEK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2800 / $27.2400 | Buy Now |
DISTI #
642-AV09401ZBEK
|
Mouser Electronics | Pushbutton Switches SPST ON-OFF 0.4VA 20VAC/DC RoHS: Compliant | 0 |
|
$15.3500 / $17.4000 | Order Now |
|
Onlinecomponents.com | Pushbutton Switch - SPST - On-Off - Round, Button, Flush Actuator - 0.4A 20VAC/VDC - Sealed - AntiVandal - Solder Lug. RoHS: Compliant |
100 Partner Stock |
|
$15.1900 / $22.2300 | Buy Now |
DISTI #
APEM AV09401ZBEK
|
PEI Genesis | Pushbutton Switch | 100 |
|
Buy Now | |
|
Master Electronics | Pushbutton Switch - SPST - On-Off - Round, Button, Flush Actuator - 0.4A 20VAC/VDC - Sealed - AntiVandal - Solder Lug. RoHS: Compliant |
100 Partner Stock |
|
$15.1900 / $22.2300 | Buy Now |