Part Details for AV09C7L3D2403E by APEM Inc
Overview of AV09C7L3D2403E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV09C7L3D2403E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6589
|
Newark | Switch, Vandal Resistant, Spst-No, 50Ma, Product Range:Av Series, Contact Configuration:Spst-No, Actuator/Cap Colour:Green, Switch Terminals:Solder, Contact Current Max:50Ma, Contact Voltage Ac Max:-, Switch Operation:Snap Action Rohs Compliant: Yes |Apem AV09C7L3D2403E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$48.4500 / $62.6100 | Buy Now |
DISTI #
AV09C7L3D2403E-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
20 In Stock |
|
$108.6800 | Buy Now |
DISTI #
642-AV09C7L3D2403E
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM LED GRN 2VDC RoHS: Compliant | 0 |
|
$109.9900 / $131.4100 | Order Now |
DISTI #
74998646
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV09C7L3D2403E Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$130.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.9200 / $226.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$107.9200 / $226.0400 | Buy Now |
Part Details for AV09C7L3D2403E
AV09C7L3D2403E CAD Models
AV09C7L3D2403E Part Data Attributes:
|
AV09C7L3D2403E
APEM Inc
Buy Now
|
Compare Parts:
AV09C7L3D2403E
APEM Inc
|
Samacsys Manufacturer | Apem |