Part Details for AV09C7L3D2406 by APEM Inc
Overview of AV09C7L3D2406 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV09C7L3D2406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AV09C7L3D2406-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.8645 | Buy Now |
DISTI #
642-AV09C7L3D2406
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM LED RED 2VDC RoHS: Compliant | 0 |
|
$113.1800 / $116.1000 | Order Now |
DISTI #
74998647
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV09C7L3D2406 Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$122.1800 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Stainless Steel Actuator - 50mA 24VDC - AntiVandal - 2VDC Red LED - Solder Lug. RoHS: Compliant | 0 |
|
$101.1100 / $211.7700 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Stainless Steel Actuator - 50mA 24VDC - AntiVandal - 2VDC Red LED - Solder Lug. RoHS: Compliant | 0 |
|
$101.1100 / $211.7700 | Buy Now |