Part Details for AV113-12LF by Skyworks Solutions Inc
Overview of AV113-12LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV113-12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2016 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$6.7200 | Buy Now |
|
Quest Components | 4 |
|
$4.5000 / $9.0000 | Buy Now | |
|
Quest Components | 1612 |
|
$4.9436 / $9.8871 | Buy Now |
Part Details for AV113-12LF
AV113-12LF CAD Models
AV113-12LF Part Data Attributes
|
AV113-12LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AV113-12LF
Skyworks Solutions Inc
Variable Attenuator, 2100MHz Min, 2300MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 18 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |
Alternate Parts for AV113-12LF
This table gives cross-reference parts and alternative options found for AV113-12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV113-12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV113-12 | Variable Attenuator, 2100MHz Min, 2300MHz Max, 1.6dB Insertion Loss-Max, Hybrid, PLASTIC, SOIC-8 | Skyworks Solutions Inc | AV113-12LF vs AV113-12 |