-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 2A, 36VDC, Solder Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3194
|
Newark | Vandal Resistant Sw, Spst, 0.4Va, 20V, Product Range:Av16 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1610P712R04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$12.0000 / $15.7500 | Buy Now |
DISTI #
74AJ9166
|
Newark | Anti Vandal Sw, Spst, 2A, 36Vdc, Panel Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1610P712R04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $13.8200 | Buy Now |
DISTI #
450-2377-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A Min Qty: 1 Lead time: 17 Weeks Container: Tray |
498 In Stock |
|
$8.2693 / $13.8300 | Buy Now |
DISTI #
84Y3194
|
Avnet Americas | AV16 SPM 0.4VA POWER LED BLUE 12V - Bulk (Alt: 84Y3194) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 35 Partner Stock |
|
$12.6900 / $15.7600 | Buy Now |
DISTI #
2213775-9
|
Avnet Americas | AV16 SPM 0.4VA POWER LED BLUE 12V - Trays (Alt: 2213775-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.8062 / $9.3939 | Buy Now |
DISTI #
506-AV1610P712R04
|
Mouser Electronics | Pushbutton Switches AV16 SPM 0.4VA P OWER LED BLUE 12V RoHS: Compliant | 129 |
|
$9.3500 / $13.6400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Panel Mount Wire Lug RoHS: Compliant |
296 In Stock |
|
$7.9800 / $10.8200 | Buy Now |
DISTI #
84Y3194
|
Avnet Americas | AV16 SPM 0.4VA POWER LED BLUE 12V - Bulk (Alt: 84Y3194) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 35 Partner Stock |
|
$12.6900 / $15.7600 | Buy Now |
DISTI #
2213775-9
|
Avnet Americas | AV16 SPM 0.4VA POWER LED BLUE 12V - Trays (Alt: 2213775-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.8062 / $9.3939 | Buy Now |
DISTI #
2213775-9
|
TME | Switch: vandal resistant, Pos: 2, SPST, 2A/36VDC, IP67, OFF-(ON) Min Qty: 100 | 0 |
|
$7.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV1610P712R04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1610P712R04
TE Connectivity
Pushbutton Switch, SPST, Momentary, 2A, 36VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 13.8 mm | |
Bushing Length | 16 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 2A@36VDC | |
Contact Voltage(DC)-Max | 36 V | |
Electrical Life | 200000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | BLUE LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 6 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE |