Part Details for AV17K0805121NIR1 by Bourns Inc
Overview of AV17K0805121NIR1 by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV17K0805121NIR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2224
|
Newark | Varistor, Aec-Q200, Mlv, 44V, 0805, Voltage Rating Vac:17V, Voltage Rating Vdc:20V, Product Range:Av Series, Clamping Voltage Vc Max:44V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A Rohs Compliant: Yes |Bourns AV17K0805121NIR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3495 |
|
$0.0490 | Buy Now |
DISTI #
64AH2225
|
Newark | Varistor, Aec-Q200, Mlv, 44V, 0805, Voltage Rating Vac:17V, Voltage Rating Vdc:20V, Product Range:Av Series, Clamping Voltage Vc Max:44V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A Rohs Compliant: Yes |Bourns AV17K0805121NIR1 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.0810 | Buy Now |
DISTI #
118-AV17K0805121NIR1CT-ND
|
DigiKey | VARISTOR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
21000 In Stock |
|
$0.0667 / $0.4200 | Buy Now |
DISTI #
AV17K0805121NIR1
|
Avnet Americas | Varistor 17V 10% 2-Pin 0805 T/R Automotive - Tape and Reel (Alt: AV17K0805121NIR1) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0635 / $0.0721 | Buy Now |
DISTI #
64AH2224
|
Avnet Americas | Varistor 17V 10% 2-Pin 0805 T/R Automotive - Product that comes on tape, but is not reeled (Alt: 64AH2224) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 3495 Partner Stock |
|
$0.1460 / $0.3330 | Buy Now |
DISTI #
652-AV17K0805121NIR1
|
Mouser Electronics | Varistors AV AUTO SERIES 17V RoHS: Compliant | 14203 |
|
$0.0660 / $0.3000 | Buy Now |
DISTI #
V72:2272_24340264
|
Arrow Electronics | Var MLV 17VAC/20VDC 120A 27V 0805 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2014 Container: Cut Strips | Americas - 1555 |
|
$0.0427 / $0.0566 | Buy Now |
DISTI #
73196166
|
RS | AV SMD Auto MLV Series, 17V, 0805, 120A, 125C Operating Temperature | Bourns AV17K0805121NIR1 RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1820 / $0.1920 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0631 / $0.1321 | Buy Now |
DISTI #
61648609
|
Verical | Var MLV 17VAC/20VDC 120A 27V 0805 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1021 Package Multiple: 1 | Americas - 3495 |
|
$0.0695 / $0.0716 | Buy Now |
Part Details for AV17K0805121NIR1
AV17K0805121NIR1 CAD Models
AV17K0805121NIR1 Part Data Attributes
|
AV17K0805121NIR1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
AV17K0805121NIR1
Bourns Inc
Varistor, 0.5J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 20 V |