Part Details for AV1921E124Q04 by TE Connectivity
Overview of AV1921E124Q04 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1921E124Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3276
|
Newark | Vandal Resistant Sw, Dpst, 3A, 250Vac, Contact Configuration:Dpst, Actuator/Cap Colour:Natural, Product Range:Av19 Anti-Vandal Series, Switch Operation:Push On-Push Off, Illumination Color:White, Switch Terminals:Solder Lug Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1921E124Q04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8400 / $15.1700 | Buy Now |
DISTI #
41AJ7769
|
Newark | Av19 Dpl 5A Move Ring Led White 24V |Alcoswitch Te Connectivity AV1921E124Q04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3900 | Buy Now |
DISTI #
2266-AV1921E124Q04-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
17 In Stock |
|
$27.1300 | Buy Now |
DISTI #
450-2324-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7215 / $20.1500 | Buy Now |
DISTI #
6-2213767-3
|
Avnet Americas | AV19 DPL 5A MOVE RING LED WHITE 24V - Trays (Alt: 6-2213767-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$12.0091 / $14.4517 | Buy Now |
DISTI #
506-AV1921E124Q04
|
Mouser Electronics | Pushbutton Switches AV19 DPL 3A MOVE RING LED WHITE 24V RoHS: Compliant | 0 |
|
$14.5400 / $18.8300 | Order Now |
|
Onlinecomponents.com | Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug RoHS: Compliant | 0 |
|
$12.6300 / $26.4600 | Buy Now |
DISTI #
6-2213767-3
|
TME | Switch: vandal resistant, Pos: 2, DPDT, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 100 | 0 |
|
$22.0700 | RFQ |
|
Master Electronics | Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug RoHS: Compliant | 0 |
|
$12.6300 / $26.4600 | Buy Now |
|
Neutron USA | Pushbutton Alchoswitch AV19, DPL 5A Move Ring LED White 24V, Anti-Vandal Series | 50 |
|
$78.3400 | Buy Now |
Part Details for AV1921E124Q04
AV1921E124Q04 CAD Models
AV1921E124Q04 Part Data Attributes:
|
AV1921E124Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1921E124Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |