Part Details for AV2210E712R04 by TE Connectivity
Overview of AV2210E712R04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for AV2210E712R04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7781
|
Newark | Av22 Spm 0.4Va Move Ring Led Blue 12V |Alcoswitch Te Connectivity AV2210E712R04 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$18.7400 / $19.5800 | Buy Now |
DISTI #
2266-AV2210E712R04-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 5 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
19 In Stock |
|
$17.3900 | Buy Now |
DISTI #
450-3118-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8427 | Buy Now |
DISTI #
1-2213772-8
|
Avnet Americas | AV22 SPM 0.4VA MOVE RING LED BLUE 12V - Bulk (Alt: 1-2213772-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.4490 / $16.1844 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug RoHS: Compliant |
19 Partner Stock |
|
$15.4600 / $20.4600 | Buy Now |
DISTI #
1-2213772-8
|
Avnet Americas | AV22 SPM 0.4VA MOVE RING LED BLUE 12V - Bulk (Alt: 1-2213772-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.4490 / $16.1844 | Buy Now |
DISTI #
1-2213772-8
|
TME | Switch: vandal resistant, Pos: 2, SPST, IP67, OFF-(ON), Illumin: LED Min Qty: 100 | 0 |
|
$24.8300 | RFQ |
|
Master Electronics | Switch Push Button OFF (ON) SPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug RoHS: Compliant |
19 Partner Stock |
|
$15.4600 / $20.4600 | Buy Now |
Part Details for AV2210E712R04
AV2210E712R04 CAD Models
AV2210E712R04 Part Data Attributes:
|
AV2210E712R04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2210E712R04
TE Connectivity
Pushbutton Switch, SPST, 0.4A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 22 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |