Part Details for AV2210EB12Q04 by TE Connectivity
Overview of AV2210EB12Q04 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV2210EB12Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5004
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Product Range:Av22 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2210EB12Q04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5800 | Buy Now |
DISTI #
450-2486-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Box |
84 In Stock |
|
$15.7581 / $24.9600 | Buy Now |
DISTI #
506-AV2210EB12Q04
|
Mouser Electronics | Pushbutton Switches AV22 SPM 3A MOVING RING R&B 12V RoHS: Compliant | 0 |
|
$18.1100 / $19.1400 | Order Now |
|
Onlinecomponents.com | AV22 SPM 3A MOVING RING R&B 12V RoHS: Compliant |
99 Partner Stock |
|
$17.1000 / $22.6300 | Buy Now |
DISTI #
2317570-3
|
TME | Switch: vandal resistant, Pos: 2, SPST, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 5 | 0 |
|
$25.1900 | RFQ |
DISTI #
TE Connectivity AV2210EB12Q04
|
PEI Genesis | Pushbutton Switch, SPST, 3A, | 99 |
|
Buy Now | |
|
Master Electronics | AV22 SPM 3A MOVING RING R&B 12V RoHS: Compliant |
99 Partner Stock |
|
$17.1000 / $22.6300 | Buy Now |
Part Details for AV2210EB12Q04
AV2210EB12Q04 CAD Models
AV2210EB12Q04 Part Data Attributes:
|
AV2210EB12Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2210EB12Q04
TE Connectivity
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |