Part Details for AV2510E112Q04 by TE Connectivity
Overview of AV2510E112Q04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV2510E112Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1327
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Contact Configuration:Spst-No, Actuator/Cap Colour:Natural, Product Range:Av25 Series, Switch Operation:Off-(On), Illumination Colour:White, Switch Terminals:Solder Lug, Contact Current Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2510E112Q04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$21.2700 | Buy Now |
DISTI #
450-2533-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 20 Weeks Container: Box |
128 In Stock |
|
$16.3324 / $25.8700 | Buy Now |
DISTI #
506-AV2510E112Q04
|
Mouser Electronics | Pushbutton Switches AV25 SPM 3A MOVING RING WHITE 12V RoHS: Compliant | 0 |
|
$19.1300 / $20.4500 | Order Now |
|
Onlinecomponents.com | AV25 SPM 3A MOVING RING WHITE 12V RoHS: Compliant | 0 |
|
$16.2200 / $33.9700 | Buy Now |
|
Master Electronics | AV25 SPM 3A MOVING RING WHITE 12V RoHS: Compliant | 0 |
|
$16.2200 / $33.9700 | Buy Now |
Part Details for AV2510E112Q04
AV2510E112Q04 CAD Models
AV2510E112Q04 Part Data Attributes:
|
AV2510E112Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2510E112Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |