-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ceramic Composition, 2W, 3.3ohm, 10% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AV33GKE-ND
|
DigiKey | RES 3.3 OHM 10% 2W RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
567 In Stock |
|
$7.9880 / $14.1700 | Buy Now |
DISTI #
2485-AV33GKE-ND
|
DigiKey | RES 3.3 OHM 10% 2W RADIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
430 In Stock |
|
$27.1700 | Buy Now |
DISTI #
588-AV33GKE
|
Mouser Electronics | Ceramic Composition Resistors 2Watt 3.3ohm 10% RoHS: Compliant | 53 |
|
$15.4100 / $23.9700 | Buy Now |
DISTI #
70024792
|
RS | Resistor, Ceramic Composition, Res 3.3 Ohms, Pwr-Rtg 2 W, Tol 10%, Radial | Ohmite AV33GKE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1900 / $24.7000 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 3.3 Ohm 10% 2W Epoxy RDL RoHS: Compliant |
84 In Stock |
|
$15.2400 / $21.2100 | Buy Now |
|
Master Electronics | Res Ceramic Composition 3.3 Ohm 10% 2W Epoxy RDL RoHS: Compliant |
84 In Stock |
|
$15.2400 / $21.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV33GKE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AV33GKE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 2W, 3.3ohm, 10% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylinder | |
Lead Length | 4.7 mm | |
Lead Spacing | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 13 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 50 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 10% |