Datasheets
AV35023 by: Panasonic Electronic Components

Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight, ROHS COMPLIANT

Part Details for AV35023 by Panasonic Electronic Components

Overview of AV35023 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AV35023

Part # Distributor Description Stock Price Buy
DISTI # 98AC0286
Newark Fs Switch Pin T |Panasonic AV35023 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.8330
  • 500 $0.7300
  • 1,000 $0.6280
  • 2,500 $0.5790
$0.5790 / $0.8330 Buy Now
DISTI # 255-AV35023-ND
DigiKey SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $1.0145
$1.0145 Buy Now
DISTI # AV35023
Avnet Americas Switch Snap Action SPDT Pin Plunger PC Pins Through Hole 3A 250VAC 125VDC 0.49N (Alt: AV35023) RoHS: Compliant Min Qty: 100 Package Multiple: 100 0
  • 100 $0.5942
  • 200 $0.5822
  • 400 $0.5740
  • 600 $0.5576
  • 800 $0.5453
  • 1,000 $0.5351
  • 10,000 $0.5248
$0.5248 / $0.5942 Buy Now
DISTI # 769-AV35023-A
Mouser Electronics Basic / Snap Action Switches AV3 SNAP ACTION SWITCH RoHS: Compliant 0
  • 1 $1.1500
  • 10 $1.1000
  • 100 $0.7680
  • 500 $0.7410
  • 2,500 $0.7170
  • 5,000 $0.7010
  • 10,000 $0.6870
$0.6870 / $1.1500 Order Now
DISTI # 74612870
RS SW OthersFS Switch Pin type | Panasonic Electronic Components AV35023 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $0.8200
$0.8200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $0.5470
$0.5470 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.8070
  • 300 $0.6520
  • 1,000 $0.6220
  • 2,500 $0.5770
  • 5,000 $0.5690
  • 7,500 $0.5530
  • 10,000 $0.5450
  • 15,000 $0.5370
$0.5370 / $0.8070 Buy Now
Master Electronics   RoHS: Compliant 0
  • 100 $0.8070
  • 300 $0.6520
  • 1,000 $0.6220
  • 2,500 $0.5770
  • 5,000 $0.5690
  • 7,500 $0.5530
  • 10,000 $0.5450
  • 15,000 $0.5370
$0.5370 / $0.8070 Buy Now

Part Details for AV35023

AV35023 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AV35023 Part Data Attributes

AV35023 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
AV35023 Panasonic Electronic Components Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Samacsys Manufacturer Panasonic
Actuator Travel 1 mm
Actuator Type PIN PLUNGER
Body Breadth 6.4 mm
Body Height 11.1 mm
Body Length or Diameter 19.8 mm
Contact (AC) Max Rating R Load 3A@250VAC
Contact Current(AC)-Max 3 A
Contact Current(DC)-Max 3 A
Contact (DC) Max Rating R Load 3A@30VDC
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 30 V
Electrical Life 50000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Force-Max 0.49 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Pre-Travel-Max 0.6 mm
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type SNAP ACTING/LIMIT SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER

Alternate Parts for AV35023

This table gives cross-reference parts and alternative options found for AV35023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV35023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AV31023 Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT Panasonic Electronic Components AV35023 vs AV31023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AV35023 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AV35023 by Panasonic Electronic Components

  • Please alert me when AV35023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AV35023 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AV35023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AV35023 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AV35023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AV35023 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: