Part Details for AV3700613 by Panasonic Electronic Components
Overview of AV3700613 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV3700613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0398
|
Newark | Fs Switch Pin T |Panasonic AV3700613 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $0.9550 | Buy Now |
DISTI #
255-AV3700613-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1630 | Buy Now |
DISTI #
AV3700613
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger Left Angle Through Hole 0.1A 250VAC 125VDC 0.25N (Alt: AV3700613) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6016 / $0.6812 | Buy Now |
DISTI #
769-AV3700613
|
Mouser Electronics | Basic / Snap Action Switches FS Switch Pin t | 0 |
|
$0.6420 / $1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6160 / $0.9260 | Buy Now |
DISTI #
AV3700613
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger Left Angle Through Hole 0.1A 250VAC 125VDC 0.25N (Alt: AV3700613) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6016 / $0.6812 | Buy Now |
DISTI #
AV3700613
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger Left Angle Through Hole 0.1A 250VAC 125VDC 0.25N (Alt: AV3700613) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6016 / $0.6812 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6160 / $0.9260 | Buy Now |
Part Details for AV3700613
AV3700613 CAD Models
AV3700613 Part Data Attributes
|
AV3700613
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV3700613
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 11.1 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |