-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8851
|
Newark | Microswitch, Right Angle Terminal, Av4 Series, Spdt, Simulated Roller Lever, Through Hole, 500 Ma Rohs Compliant: Yes |Panasonic AV4544 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$1.3700 / $1.7600 | Buy Now |
DISTI #
255-3742-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.5A 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3582 In Stock |
|
$1.0322 / $1.9500 | Buy Now |
DISTI #
AV4544
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Screw Mount/Through Hole (Alt: AV4544) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.1520 / $1.3044 | Buy Now |
DISTI #
769-AV4544
|
Mouser Electronics | Basic / Snap Action Switches SPDT 0.5A, Hinge Simultd. Roller Levr RoHS: Compliant | 496 |
|
$1.0800 / $1.8000 | Buy Now |
DISTI #
74612888
|
RS | SW OthersAV4 (FU) Miniature Switch | Panasonic Electronic Components AV4544 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 | RFQ |
|
Future Electronics | SWITCH SNAP ACT SPDT 500MA 30V RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$1.1400 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Thru-Hole RoHS: Compliant |
340 In Stock |
|
$1.0000 / $1.7400 | Buy Now |
DISTI #
AV4544
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Screw Mount/Through Hole (Alt: AV4544) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.1520 / $1.3044 | Buy Now |
DISTI #
AV4544J
|
TME | Microswitch SNAP ACTION, 0.5A/30VDC, SPDT, Rcont max: 200mΩ, IP40 Min Qty: 1 | 289 |
|
$1.1400 / $1.5700 | Buy Now |
DISTI #
AV4544
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Screw Mount/Through Hole (Alt: AV4544) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.1520 / $1.3044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV4544
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV4544
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 2.5 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 4.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 7.5 mm | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.29 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.2 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AV4544. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV4544, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV4444 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT | Panasonic Electronic Components | AV4544 vs AV4444 |
AV4644 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT | Panasonic Electronic Components | AV4544 vs AV4644 |
AV4044 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT | Panasonic Electronic Components | AV4544 vs AV4044 |