Part Details for AV471KE by Ohmite Mfg Co
Overview of AV471KE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AV471KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T3859
|
Newark | Resistor, Ceramic, 470 Ohm, 2W, 10%, Resistance:470Ohm, Product Range:Av Series, Power Rating:2W, Resistance Tolerance:± 10%, Resistor Case/Package:Radial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Product Diameter:13Mmrohs Compliant: Yes |Ohmite AV471KE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0100 | Buy Now |
DISTI #
AV471KE-ND
|
DigiKey | RES 470 OHM 10% 2W RADIAL Min Qty: 250 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8589 | Buy Now |
DISTI #
588-AV471KE
|
Mouser Electronics | Ceramic Composition Resistors 2Watt 470ohm 10% RoHS: Compliant | 0 |
|
$16.8500 | Order Now |
DISTI #
70024802
|
RS | Resistor, Ceramic Composition, Res 470 Ohms, Pwr-Rtg 2 W, Tol 10%, Radial | Ohmite AV471KE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2000 / $24.7200 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 470 Ohm 10% 2W Epoxy RDL RoHS: Compliant |
32 In Stock |
|
$15.2400 / $21.2100 | Buy Now |
DISTI #
4039782
|
Farnell | RES, 470R, 2W, CERAMIC, RADIAL RoHS: Compliant Min Qty: 250 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$17.2709 | Buy Now |
|
Master Electronics | Res Ceramic Composition 470 Ohm 10% 2W Epoxy RDL RoHS: Compliant |
32 In Stock |
|
$15.2400 / $21.2100 | Buy Now |
Part Details for AV471KE
AV471KE CAD Models
AV471KE Part Data Attributes
|
AV471KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AV471KE
Ohmite Mfg Co
RES,RADIAL,CERAMIC COMPOSITION,470 OHMS,10% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylinder | |
Lead Length | 4.7 mm | |
Lead Spacing | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 13 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 50 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 10% |