Part Details for AV620564 by Panasonic Electronic Components
Overview of AV620564 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV620564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-6124-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 0.1A 30V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
95 In Stock |
|
$4.3087 / $7.6000 | Buy Now |
DISTI #
AV620564
|
Avnet Americas | Switch Snap Action SPST-NC Pin Plunger Screw 0.1A 30VDC 1.5N Carton (Alt: AV620564) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | 0 |
|
$4.1600 / $4.7102 | Buy Now |
DISTI #
667-AV620564
|
Mouser Electronics | Basic / Snap Action Switches AV6 (CS) Submin RoHS: Compliant | 0 |
|
$4.4300 / $7.8100 | Order Now |
DISTI #
74612894
|
RS | SW OthersAV6 (CS) Subminiature Switch | Panasonic Electronic Components AV620564 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.2100 / $6.4000 | Buy Now | |
DISTI #
AV620564
|
Avnet Americas | Switch Snap Action SPST-NC Pin Plunger Screw 0.1A 30VDC 1.5N Carton (Alt: AV620564) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | 0 |
|
$4.1600 / $4.7102 | Buy Now |
DISTI #
AV620564
|
Avnet Americas | Switch Snap Action SPST-NC Pin Plunger Screw 0.1A 30VDC 1.5N Carton (Alt: AV620564) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | 0 |
|
$4.1600 / $4.7102 | Buy Now |
|
Master Electronics | 0 |
|
$4.2100 / $6.4000 | Buy Now |
Part Details for AV620564
AV620564 CAD Models
AV620564 Part Data Attributes
|
AV620564
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV620564
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1mm, Connector Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 21 Weeks | |
Actuator Travel | 1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 7 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 29.2 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |
Alternate Parts for AV620564
This table gives cross-reference parts and alternative options found for AV620564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV620564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV6205643 | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1mm, Connector Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AV620564 vs AV6205643 |