Part Details for AV9SLD2485001K by APEM Inc
Overview of AV9SLD2485001K by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV9SLD2485001K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-AV9SLD2485001K
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY RoHS: Compliant | 0 |
|
$107.1300 / $132.1800 | Order Now |
DISTI #
74998789
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV9SLD2485001K Min Qty: 16 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$131.2800 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Flat Button 0.05A 24VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
14 In Stock 16 On Order |
|
$99.7600 / $157.3000 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Flat Button 0.05A 24VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
14 In Stock 16 On Order |
|
$99.7600 / $157.3000 | Buy Now |