Part Details for AVE030020E8R00KE by Vishay Intertechnologies
Overview of AVE030020E8R00KE by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVE030020E8R00KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC5514
|
Newark | Ave0300-20E 8 10% E01 E3 |Vishay AVE030020E8R00KE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.9000 / $125.1000 | Buy Now |
DISTI #
AVE030020E8R00KE
|
Avnet Americas | Res Wirewound 8Ohm 10% 300W 400ppm/°C Vitreous Coated Edgewound Adjustable Screw Terminal Bulk - Bulk (Alt: AVE030020E8R00KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4690 / $154.3500 | Buy Now |
DISTI #
71-AVE030020E8R00KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watts 8ohms 10% RoHS: Compliant | 197 |
|
$19.0800 / $26.9000 | Buy Now |
DISTI #
V99:2348_16651589
|
Arrow Electronics | Wirewound Resistors, Industrial Power, Vitreous Coated, Adjustable Edgewound Tubular RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1805 | Americas - 112 |
|
$1.2890 / $5.0985 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$112.5000 | Buy Now |
DISTI #
AVE030020E8R00KE
|
TTI | Wirewound Resistors - Chassis Mount 300watts 8ohms 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$36.8400 | Buy Now |
DISTI #
AVE030020E8R00KE
|
Avnet Americas | Res Wirewound 8Ohm 10% 300W 400ppm/°C Vitreous Coated Edgewound Adjustable Screw Terminal Bulk - Bulk (Alt: AVE030020E8R00KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4690 / $154.3500 | Buy Now |